EEE-HA0J220R in Reel by Panasonic | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA0J220R

EEE-HA Series 6.3 V 22 uF Ø4 x 4.30 mm 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Panasonic EEE-HA0J220R - Technical Attributes
Attributes Table
Series: HA
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 29mA
Operating Temp-Max: 105°C
Dissipation Factor: 0.3%
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220,000
USA:
220,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$85.20
USD
Quantity
Unit Price
2,000
$0.0426
4,000
$0.0418
6,000
$0.0413
8,000
$0.041
10,000+
$0.04