text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1J220P

EEE-FK Series 63 V 22 uF Ø 8 x 6.2 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Panasonic EEE-FK1J220P - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 120mA
Impedance: 1.2Ω
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
271,000
USA:
11,000
Germany (Online Only):
260,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$159.00
USD
Quantity
Unit Price
1,000
$0.159
2,000
$0.156
3,000
$0.155
5,000
$0.154
10,000+
$0.151
Product Variant Information section