Manufacturer Part #
EEE-1AA101WR
EEE-S Series 10 V 100 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Product Specification Section
Panasonic EEE-1AA101WR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
07/26/2022 Details and Download
Part Status:
Active
Active
Panasonic EEE-1AA101WR - Technical Attributes
Attributes Table
Series: | S |
Type: | V-Chip |
Capacitance: | 100µF |
Tolerance (%): | ±20% |
Rated Voltage: | 10V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 50mA |
Operating Temp-Max: | 85°C |
Dimension: | L 5.4mm x D 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
184,000
USA:
183,000
Germany (Online Only):
1,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1,000
$0.0688
3,000
$0.0669
5,000
$0.066
10,000
$0.0648
20,000+
$0.0631
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount