Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Flat Flex Type | No of Positions | Pitch | Height - Max | Style/Orientation | Termination | Locking Feature | FFC, FCB Thickness | Current Rating | Contact Plating | Material | Insulation Resistance | Voltage Rating | Contact Material | Operating Temp Range | Mounting Feature |
Qty Unit Price 5,000 $0.82 | 40,000 Ready to Ship! | N/A | 1820 | Reel | FFC, FPC | 15 | 0.3 mm | 0.59mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.2 mm | 0.2A | LCP | 1000MΩ | 50V | Copper Alloy | -55°C to +85°C | Wire Mount | ||
Qty Unit Price 5,000 $0.895 | 20,000 Ready to Ship! | 10 Weeks | 1824 | Reel | FPC | 16 | 0.4 mm | 0.8mm | Solder | 5A | Gold | LCP | 100MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | ||||
Qty Unit Price 5,000 $0.805 | 20,000 Ready to Ship! | 10 Weeks | 1823 | Reel | FPC | 16 | 8 mm | 0.8mm | Solder | 0.3A | Nickel | 60V | -55°C to +85°C | Surface Mount | |||||||
Qty Unit Price 5,000 $1.05 | 10,000 Ready to Ship! | 17 Weeks | 2345 | Reel | FPC | 14 | 0.5 mm | 1mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 100MΩ | 50V | Copper Alloy | -55°C to +85°C | PCB Mount | |
Qty Unit Price 5,000 $0.265 | 5,000 Ready to Ship! | 17 Weeks | 2232 | Reel | |||||||||||||||||
Qty Unit Price 500 $1.81 1,000 $1.79 | 500 Ready to Ship! | 10 Weeks | 1811 | Strip | FPC | 50 | 0.4 mm | Vertical Socket | Solder | Gold | LCP | 1000MΩ | 60V | -55°C to +85°C | Surface Mount | ||||||
Qty Unit Price 500 $1.25 1,000 $1.24 1,500 $1.23 | 500 Ready to Ship! | 10 Weeks | 1813 | Strip | FFC | 20 | 0.35 mm | 0.59mm | Solder | 0.3A | Nickel | LCP | 1000MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | ||||
Qty Unit Price 500 $1.67 1,000 $1.65 | 500 Ready to Ship! | 10 Weeks | 1816 | Strip | FPC | 30 | 0.35 mm | Vertical Socket | Solder | Gold | LCP | 1000MΩ | 60V | -55°C to +85°C | Surface Mount | ||||||
Qty Unit Price 500 $1.02 1,500 $1.01 2,000 $1.00 | 500 Ready to Ship! | N/A | 1717 | Strip | FPC | 16 | 0.35 mm | 0.6mm | Surface Mount | ||||||||||||
Qty Unit Price 500 $0.305 1,000 $0.30 2,000 $0.295 7,500 $0.285 | 500 Ready to Ship! | N/A | 1745 | Strip | FPC | 20 | 0.35 mm | Vertical Socket | Solder | 0.3A | Gold | LCP | 1000MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | ||||
Qty Unit Price 500 $2.26 | 500 Ready to Ship! | N/A | 1821 | Strip | FPC | 40 | 0.5 mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 1000MΩ | 50V | Copper Alloy | -55°C to +85°C | Surface Mount | ||
Qty Unit Price 1 $1.75 5 $1.71 30 $1.66 100 $1.63 250 $1.59 | 286 Ready to Ship! | 17 Weeks | 1848 | Cut Tape Available in Mini-Reel | FFC, FPC | 40 | 0.5 mm | 1.8mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.4A | Gold | LCP | 100MΩ | 50V | Copper Alloy | -55°C to +85°C | Surface Mount | |
Qty Unit Price 1 $1.03 30 $1.00 100 $0.97 300 $0.945 1,000 $0.90 | 0 | 17 Weeks | Bulk | ||||||||||||||||||
Qty Unit Price 5,000 $0.895 | 0 | 10 Weeks | Reel | FPC | 16 | 0.4 mm | 0.8mm | Solder | 5A | Gold | LCP | 100MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | |||||
Qty Unit Price 5,000 $0.805 | 0 | 10 Weeks | Reel | FPC | 16 | 8 mm | 0.8mm | Solder | 0.3A | Nickel | 60V | -55°C to +85°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.81 | 0 | 13 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 1,500 $1.27 | 0 | 14 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 2,000 $0.665 | 0 | 15 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 3,000 $1.55 | 0 | 15 Weeks | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 3,000 $0.965 | 0 | 10 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 5,000 $0.29 | 0 | 17 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 5,000 $0.23 | 0 | 17 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 5,000 $0.255 | 0 | 17 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 5,000 $0.33 | 0 | 17 Weeks | Reel | ||||||||||||||||||
Qty Unit Price 5,000 $0.98 | 0 | 17 Weeks | Reel |
Added to Your Shopping Cart