text.skipToContent text.skipToNavigation

Manufacturer Part #

AXE550127A

A4S Series Dual Row 50 Position 0.4 mm Surface Mount FPC Socket Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Panasonic AXE550127A - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 50
Pitch: 0.4 mm
Style/Orientation: Vertical Socket
Termination: Solder
Contact Plating: Gold
Material: LCP
Insulation Resistance: 1000MΩ
Voltage Rating: 60V
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$905.00
USD
Quantity
Unit Price
500
$1.81
1,000+
$1.79
Product Variant Information section