text.skipToContent text.skipToNavigation

Manufacturer Part #

AXG7160J7A

A35US Series Dual Row 16 Position 0.35 mm Power Terminal Socket Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1717
Product Specification Section
Panasonic AXG7160J7A - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 16
Pitch: 0.35 mm
Height - Max: 0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$510.00
USD
Quantity
Unit Price
500
$1.02
1,500
$1.01
2,000+
$1.00
Product Variant Information section