
Manufacturer Part #
AXG120144A
S35 Series Dual Row 20 Position 0.35 mm Surface Mount FPC Socket Connector
Product Specification Section
Panasonic Industry AXG120144A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry AXG120144A - Technical Attributes
Attributes Table
Flat Flex Type: | FFC |
No of Positions: | 20 |
Pitch: | 0.35 mm |
Height - Max: | 0.59mm |
Termination: | Solder |
Current Rating: | 0.3A |
Contact Plating: | Nickel |
Material: | LCP |
Insulation Resistance: | 1000MΩ |
Voltage Rating: | 60V |
Contact Material: | Copper Alloy |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$1.25
1,000
$1.24
1,500+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
500 per Strip
Mounting Method:
Surface Mount