
Manufacturer Part #
AYF351525
15 Position 0.3 mm Pitch Top Contact SMT FPC/FFC Connector
Product Specification Section
Panasonic AYF351525 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic AYF351525 - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 15 |
Pitch: | 0.3 mm |
Height - Max: | 0.59mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Locking Feature: | Flip Lock |
FFC, FCB Thickness: | 0.2 mm |
Current Rating: | 0.2A |
Material: | LCP |
Insulation Resistance: | 1000MΩ |
Voltage Rating: | 50V |
Contact Material: | Copper Alloy |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Wire Mount