Manufacturer Part #
AXE616124
16 Position .4mm SMD Header
Product Specification Section
Panasonic AXE616124 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic AXE616124 - Technical Attributes
Attributes Table
Flat Flex Type: | FPC |
No of Positions: | 16 |
Pitch: | 8 mm |
Height - Max: | 0.8mm |
Termination: | Solder |
Current Rating: | 0.3A |
Contact Plating: | Nickel |
Voltage Rating: | 60V |
Operating Temp Range: | -55°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount