AXE516127 in Reel by Panasonic | FFC & FPC (Flat Flex) Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AXE516127

16 Position 0.4 mm Pitch SMT Board to FPC Socket Connector

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AXE516127 - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 16
Pitch: 0.4 mm
Height - Max: 0.8mm
Termination: Solder
Current Rating: 5A
Contact Plating: Gold
Material: LCP
Insulation Resistance: 100MΩ
Voltage Rating: 60V
Contact Material: Copper Alloy
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,475.00
USD
Quantity
Unit Price
5,000+
$0.895