Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Load Capacitance | Operating Frequency | Frequency Tolerance | Operating Temp Range | ESR (Equivalent Series Resistance) | Insulation Resistance | Drive Level | Q Value | Aging (First Year) | Storage Temperature Range | Moisture Sensitivity Level | Dimension | No of Pins | Mounting Feature |
CM315D32768DZCT CITIZEN FINEDEVICE CM315D Series 32.768 kHz ±20 ppm 9 pF - 40 to +85 °C Tuning Fork Crystal Unit | Qty Web Price 3,000 $0.52 | 402,000 Ready to Ship! | 16 Weeks | 2412 | Reel | 9pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | |||
HCM498000000ABJT CITIZEN FINEDEVICE HCM49 Series 8 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Web Price 1,000 $0.34 3,000 $0.33 4,000 $0.325 10,000 $0.315 15,000 $0.31 | 228,000 Ready to Ship! | 12 Weeks | 2236 | Reel | METAL CAN | 18pF | 8MHz | ±30ppm | -40°C to +85°C | 100Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CMR200T32768DZFT CITIZEN FINEDEVICE CMR200T Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal | Qty Web Price 2,000 $0.30 4,000 $0.295 6,000 $0.29 8,000 $0.29 10,000 $0.28 | 176,000 Ready to Ship! | 16 Weeks | 2416 | Reel | CYLINDRICAL | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 1µW | ±3ppm | -55°C to +125°C | 2 | |||||
CM41532768DZFT CITIZEN FINEDEVICE CM415 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal | Qty Web Price 3,000 $0.80 | 123,000 Ready to Ship! | 14 Weeks | 2350 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 1µW | ±3ppm | -55°C to +125°C | L 4.1mm x W 1.5mm | 2 | Surface Mount | ||||
HCM494000000ABJT CITIZEN FINEDEVICE HCM49 Series 4 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Web Price 1,000 $0.34 3,000 $0.33 4,000 $0.325 10,000 $0.315 15,000 $0.31 | 115,000 Ready to Ship! | 12 Weeks | 2411 | Reel | METAL CAN | 18pF | 4MHz | ±30ppm | -40°C to +85°C | 150Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
HCM4925000000ABJT CITIZEN FINEDEVICE HCM49 Series 25 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Web Price 1,000 $0.26 2,000 $0.25 3,000 $0.245 | 94,000 Ready to Ship! | 12 Weeks | 2408 | Reel | METAL CAN | 18pF | 25MHz | ±30ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
HCM4924000000ABJT CITIZEN FINEDEVICE HCM49 Series 24 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Web Price 1,000 $0.34 3,000 $0.33 4,000 $0.325 10,000 $0.315 15,000 $0.31 | 65,000 Ready to Ship! | 12 Weeks | 2236 | Reel | METAL CAN | 18pF | 24MHz | ±30ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CFS-20632768DZBB CITIZEN FINEDEVICE CFS206 Series 32.768 kHz ±20 ppm 6 pF -20 to +70 °C Tuning Fork Crystal | Qty Web Price 1 $0.124 400 $0.121 1,250 $0.117 2,500 $0.114 7,500 $0.107 | 54,300 Ready to Ship! | 12 Weeks | 2416 | Bulk | 6pF | 32.768kHz | ±20ppm | -20°C to +70°C | 35kΩ | 1µW | ±3ppm | -40°C to +85°C | 2 | Through Hole | |||||
HCM4912000000ABJT CITIZEN FINEDEVICE HCM49 Series 12 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Web Price 1,000 $0.275 3,000 $0.265 4,000 $0.265 10,000 $0.255 15,000 $0.25 | 49,000 Ready to Ship! | 12 Weeks | 2236 | Reel | METAL CAN | 18pF | 12MHz | ±30ppm | -40°C to +85°C | 80Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
HCM4916000000ABJT CITIZEN FINEDEVICE HCM49 Series 16 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Web Price 1,000 $0.30 2,000 $0.295 3,000 $0.285 | 44,000 Ready to Ship! | 12 Weeks | 2430 | Reel | METAL CAN | 18pF | 16MHz | ±30ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CMR200T32768DZYT CITIZEN FINEDEVICE CMR200T Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal | Qty Web Price 2,000 $0.275 | 42,000 Ready to Ship! | 16 Weeks | 2319 | Reel | 7pF | 32.768kHz | ±20ppm | -40°C to +85°C | 50kΩ | 1µW | ±3ppm | -55°C to +125°C | 1 | 2 | Through Hole | ||||
CM315D32768DZFT CITIZEN FINEDEVICE CM315D Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal | Qty Web Price 3,000 $0.93 | 39,000 Ready to Ship! | 17 Weeks | 2324 | Reel | 12.5pF | 32.768kHz | ±20ppm | -40°C to +85°C | 70kΩ | 1µW | ±3ppm | -55°C to +125°C | 1 | L 3.2mm x W 1.5mm | 2 | Surface Mount | |||
HC-49/U-S8000000ABJB CITIZEN FINEDEVICE HC49US Series 8 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole AT-CUT Crystal | Qty Web Price 1 $0.325 250 $0.315 750 $0.305 1,500 $0.295 4,000 $0.275 | 28,845 Ready to Ship! | 12 Weeks | 2232 | Bulk | METAL CAN | 18pF | 8MHz | ±30ppm | -20°C to +70°C | 100Ω | 500MΩ | 100µW | ±5ppm | -40°C to +85°C | L 11.5mm x W 4.66mm | 2 | Through Hole | ||
HCM4918432000ABJT CITIZEN FINEDEVICE HCM49 Series 18.432 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Web Price 1,000 $0.265 2,000 $0.26 3,000 $0.255 4,000 $0.25 5,000 $0.245 | 21,000 Ready to Ship! | 12 Weeks | 2416 | Reel | METAL CAN | 18pF | 18.432MHz | ±30ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
HCM493579545ABJT CITIZEN FINEDEVICE HCM49 Series 3.579545 MHz ±30 ppm 18 pF -40 to +85 °C SMT AT-CUT Crystal | Qty Web Price 1,000 $0.395 2,000 $0.385 3,000 $0.38 4,000 $0.375 5,000 $0.365 | 19,000 Ready to Ship! | 12 Weeks | 2416 | Reel | METAL CAN | 18pF | 3.579545MHz | ±30ppm | -40°C to +85°C | 200Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
CS325S24000000ABJT CITIZEN FINEDEVICE CS Series 24 MHz ±30 ppm 10 pF -40 to +85 °C Surface Mount Crystal - SMD-4 | Qty Web Price 3,000 $0.895 | 18,000 Ready to Ship! | 17 Weeks | 2414 | Reel | SMD-4 | 10pF | 24MHz | ±30ppm | -40°C to +85°C | 80Ω | 500MΩ | 10µW | ±5ppm | -55°C to +125°C | L 3.2mm x W 2.5mm | 4 | Surface Mount | ||
CFS-20632768DZFB CITIZEN FINEDEVICE CFS206 Series 32.768 kHz ±20 ppm 12.5 pF -20 to +70 °C Tuning Fork Crystal | Qty Web Price 1 $0.0979 300 $0.0944 1,000 $0.0897 2,000 $0.0871 5,000 $0.08 | 16,443 Ready to Ship! | 12 Weeks | 2209 | Bulk | CYLINDRICAL | 12.5pF | 32.768kHz | ±20ppm | -20°C to +70°C | Through Hole | |||||||||
HCM494915200ABJT CITIZEN FINEDEVICE HCM49 Series 4.9152 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Web Price 1,000 $0.265 2,000 $0.26 3,000 $0.255 4,000 $0.255 5,000 $0.245 | 15,000 Ready to Ship! | 12 Weeks | 2415 | Reel | METAL CAN | 18pF | 4.9152MHz | ±30ppm | -40°C to +85°C | 150Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
HC-49/U-S12000000ABJB CITIZEN FINEDEVICE HC49US Series 12 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole AT-CUT Crystal | Qty Web Price 1 $0.285 250 $0.28 750 $0.27 1,500 $0.265 4,000 $0.245 | 14,022 Ready to Ship! | 12 Weeks | 2244 | Bag | METAL CAN | 18pF | 12MHz | ±30ppm | -20°C to +70°C | 80Ω | 500MΩ | 100µW | ±5ppm | -40°C to +85°C | L 11.5mm x W 4.66mm | 2 | Through Hole | ||
HCM4911059200ABJT CITIZEN FINEDEVICE HCM49 Series 11.0592 MHz ±30 ppm 10 pF -40 to +85°C Surface Mount AT-CUT Crystal | Qty Web Price 1,000 $0.27 2,000 $0.265 3,000 $0.26 4,000 $0.26 5,000 $0.25 | 12,000 Ready to Ship! | 12 Weeks | 2310 | Reel | METAL CAN | 18pF | 11.0592MHz | ±30ppm | -40°C to +85°C | 80Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
HCM4914745600ABJT CITIZEN FINEDEVICE HCM49 Series 14.7456 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal | Qty Web Price 1,000 $0.33 2,000 $0.325 3,000 $0.32 4,000 $0.32 5,000 $0.31 | 11,000 Ready to Ship! | 12 Weeks | 2416 | Reel | METAL CAN | 18pF | 14.7456MHz | ±30ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
HCM4920000000ABJT CITIZEN FINEDEVICE HCM49 Series 20 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Web Price 1,000 $0.325 2,000 $0.32 3,000 $0.315 4,000 $0.31 5,000 $0.305 | 11,000 Ready to Ship! | 12 Weeks | 2336 | Reel | METAL CAN | 18pF | 20MHz | ±30ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
HCM497372800ABJT CITIZEN FINEDEVICE HCM49 Series 7.3728 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Web Price 1,000 $0.34 3,000 $0.33 4,000 $0.325 10,000 $0.315 15,000 $0.31 | 10,000 Ready to Ship! | 12 Weeks | 2416 | Reel | METAL CAN | 18pF | 7.3728MHz | ±30ppm | -40°C to +85°C | 100Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
HCM4910000000ABJT CITIZEN FINEDEVICE HCM49 Series 10 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal | Qty Web Price 1,000 $0.265 2,000 $0.26 3,000 $0.255 4,000 $0.255 5,000 $0.245 | 9,000 Ready to Ship! | 12 Weeks | 2416 | Reel | METAL CAN | 18pF | 10MHz | ±30ppm | -40°C to +85°C | 80Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount | ||
HCM4922118400ABJT CITIZEN FINEDEVICE HCM49 Series 22.1184 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal | Qty Web Price 1,000 $0.34 2,000 $0.33 3,000 $0.33 4,000 $0.325 5,000 $0.315 | 4,000 Ready to Ship! | 12 Weeks | 2416 | Reel | METAL CAN | 18pF | 22.1184MHz | ±30ppm | -40°C to +85°C | 50Ω | 500MΩ | 100µW | ±5ppm | -55°C to +125°C | L 11.4mm x W 4.83mm | 2 | Surface Mount |
Added to Your Shopping Cart