text.skipToContent text.skipToNavigation

Manufacturer Part #

HCM497372800ABJT

HCM49 Series 7.3728 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
CITIZEN FINEDEVICE HCM497372800ABJT - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 7.3728MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 100Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.83mm
No of Pins: 2
Package Style:  METAL CAN
Mounting Method: Surface Mount
Features & Applications
Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals Citizen has become synonymous with both quality and reliability.

The HCM49 series is an industry standard crystal package.  This is a low cost, low profile high performance timing option for applications such as communication devices, AV devices, automotive devices and measuring instruments.

The HCM49 is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. Frequency ranges available from 3.5 MHz to 30.000 MHz.

The HCM49 is available in surface mount metal-can type packaging only.  The HCM49-7.3728MABJ-UT is a 7.3728 MHz crystal with an 18 pF load capacitance and a frequency tolerance of 30 PPM.
Pricing Section
Global Stock:
10,000
USA:
7,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Web Price
1,000
$0.34
3,000
$0.33
4,000
$0.325
10,000
$0.315
15,000+
$0.31
Product Variant Information section