HCM4925000000ABJT in Reel by CITIZEN FINEDEVICE | Quartz | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

HCM4925000000ABJT

HCM49 Series 25 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal

Modèle ECAD:
Nom du fabricant: CITIZEN FINEDEVICE
Emballage standard:
Product Variant Information section
Code de date: 2411
Product Specification Section
CITIZEN FINEDEVICE HCM4925000000ABJT - Caractéristiques techniques
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.4mm x W  4.83mm
No of Pins: 2
Style d'emballage :  METAL CAN
Méthode de montage : Surface Mount
Fonctionnalités et applications

Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of innovative watch crystals, the name Citizen has become synonymous with both quality and reliability.

The HCM49 series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HCM49 is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HCM49 can serve as a low cost solution in virtually any application or market. 

The HCM49 is available in surface mount packaging only. 

The HCM49-25.000MABJ-UT is a 25.000 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 30 PPM.

Voir plus...
Pricing Section
Stock global :
34 000
États-Unis:
34 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
255,00 $
USD
Quantité
Prix unitaire
1 000
$0.255
2 000
$0.25
3 000+
$0.245
Product Variant Information section