text.skipToContent text.skipToNavigation

Manufacturer Part #

CFS-20632768DZFB

CFS206 Series 32.768 kHz ±20 ppm 12.5 pF -20 to +70 °C Tuning Fork Crystal

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
CITIZEN FINEDEVICE CFS-20632768DZFB - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Package Style:  CYLINDRICAL
Mounting Method: Through Hole
Features & Applications

The CFS20632.768KDZF-UB is a Cylindrical Tuning Fork Crystal with 32.768 kHz frequency and ±20ppm tolerance.

Features:

  • Best suited for portable devices with low current consumption
  • For a clock source in digital equipment
Pricing Section
Global Stock:
16,443
USA:
16,443
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Web Price
1
$0.0979
300
$0.0944
1,000
$0.0897
2,000
$0.0871
5,000+
$0.08
Product Variant Information section