text.skipToContent text.skipToNavigation

Manufacturer Part #

CFS-20632768DZBB

CFS206 Series 32.768 kHz ±20 ppm 6 pF -20 to +70 °C Tuning Fork Crystal

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Date Code: 2416
Product Specification Section
CITIZEN FINEDEVICE CFS-20632768DZBB - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 35kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +85°C
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
54,300
USA:
54,300
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Web Price
1
$0.124
400
$0.121
1,250
$0.117
2,500
$0.114
7,500+
$0.107