text.skipToContent text.skipToNavigation

Manufacturer Part #

CM315D32768DZFT

CM315D Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal

ECAD Model:
Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Date Code: 2432
Product Specification Section
CITIZEN FINEDEVICE CM315D32768DZFT - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications

The CM31532768DZFT is a part of CM315 Series 32.768 kHz frequency ±20 ppm 12.5 pF surface mount Tuning Fork Crystal. Its operating temperature ranges from -40 to +85 °C.

Features:

  • Tuning fork crystal with ceramic packaged type
  • High-density SMD type
    • Ultra-light weight with ultra-miniature packaging
    • High-stability assured with tight vacuum sealing
  • Most appropriate for portable devices and mobile telecommunications devices
Pricing Section
Global Stock:
603,000
USA:
333,000
Germany (Online Only):
270,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$537.00
USD
Quantity
Unit Price
3,000+
$0.179