Manufacturer Part #
CMR200T32768DZYT
CMR200T Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal
Product Specification Section
CITIZEN FINEDEVICE CMR200T32768DZYT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CITIZEN FINEDEVICE CMR200T32768DZYT - Technical Attributes
Attributes Table
Load Capacitance: | 7pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 50kΩ |
Drive Level: | 1µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
No of Pins: | 2 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
42,000
USA:
4,000
Germany (Online Only):
38,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Through Hole