Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Switch Operation | Circuitry | Rated Voltage (VAC) | Voltage Rating | Current Rating | Insulation Resistance | Actuation Force | Contact Material | Operating Force | Contact Plating | Actuator Style | Termination Style | Dielectric Withstanding Voltage | Operating Temperature | Dimension | Mounting Feature |
Qty Web Price 1,000 $0.245 2,000 $0.24 3,000 $0.235 4,000 $0.23 | 546,000 Ready to Ship! | 14 Weeks | 2412 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | Silver | 170g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | H 5.2mm x L 6.2mm x W 6.2mm | Surface Mount | |||
Qty Web Price 2,000 $0.187 4,000 $0.18 | 340,000 Ready to Ship! | 14 Weeks | 2412 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Silver | 350g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
Qty Web Price 2,000 $0.255 | 230,000 Ready to Ship! | 14 Weeks | 2248 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 200g | Silver | Hard | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
Qty Web Price 2,000 $0.187 4,000 $0.18 | 186,000 Ready to Ship! | 16 Weeks | 2424 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Gold | 350g | Silver | Soft | Gull Wing | 250V | -40°C to +85°C | L 10mm x W 6.2mm | Surface Mount | ||
Qty Web Price 1,000 $0.126 2,000 $0.123 3,000 $0.122 4,000 $0.121 5,000 $0.117 | 178,000 Ready to Ship! | 10 Weeks | 2424 | Reel | Off-Mom | SPST | 12V | 50mA | 100GΩ | 1.6N | Silver | 160g | Top Actuator | Gull Wing | 250V | -20°C to +60°C | L 6mm x W 6mm | Surface Mount | |||
Qty Web Price 2,000 $0.24 4,000 $0.235 | 142,000 Ready to Ship! | 16 Weeks | 2413 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.6N | Silver | 200g | Silver | Soft | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
Qty Web Price 5,000 $0.137 | 95,000 Ready to Ship! | 12 Weeks | 2146 | Reel | 3.4N | Silver | Top Actuator | J-Lead | L 3.4mm x W 2.4mm | Surface Mount | |||||||||||
PTS645SK43SMTR92LFS C&K PTS645 Series N.O.SPST 0.05 A 12 Vdc T Round Button Gull Wing Tactile Switch | Qty Web Price 1,000 $0.13 3,000 $0.126 4,000 $0.125 10,000 $0.121 15,000 $0.118 | 95,000 Ready to Ship! | 10 Weeks | 2338 | Reel | 2.54N | Top Actuator | Straight | L 6mm x W 6mm | Surface Mount | |||||||||||
Qty Web Price 1 $0.42 100 $0.40 200 $0.39 500 $0.38 1,250 $0.355 | 92,327 Ready to Ship! | 12 Weeks | 2441 | Box | Off-Mom | SPST | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Top Actuator | PC Pin | 250V | -40°C to +85°C | L 7.4mm x W 7.4mm | Through Hole | |||
Qty Web Price 7,000 $0.24 | 70,000 Ready to Ship! | 16 Weeks | 2433 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Silver | Extended | Top-Push | 250V | -40°C to +85°C | H 1.9mm x L 4.2mm x W 2.6mm | Surface Mount | ||
Qty Web Price 5,000 $0.175 | 70,000 Ready to Ship! | 14 Weeks | 2437 | Reel | Off-Mom | SPST N.O. | 32V | 25mA | 50MΩ | 1.6N | Silver | 160g | Silver | Top Actuator | J-Lead | 250V | -40°C to +85°C | L 3.4mm x W 2.4mm | PCB Mount | ||
Qty Web Price 1,000 $0.126 2,000 $0.123 3,000 $0.122 4,000 $0.121 5,000 $0.117 | 66,000 Ready to Ship! | 16 Weeks | 2430 | Reel | Off-Mom | SPST | 12V | 50mA | 100GΩ | 1.6N | Silver | 160g | Top Actuator | Gull Wing | 250V | -20°C to +60°C | L 6mm x W 6mm | Surface Mount | |||
Qty Web Price 2,000 $0.265 | 56,000 Ready to Ship! | 14 Weeks | 2408 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 1.2N | Silver | 200g | Silver | Soft | Gull Wing | 250V | -40°C to +85°C | L 10mm x W 6.2mm | Surface Mount | ||
Qty Web Price 1,000 $0.20 3,000 $0.194 4,000 $0.192 10,000 $0.187 15,000 $0.182 | 51,000 Ready to Ship! | 16 Weeks | 2404 | Reel | Off-Mom | SPST N.O. | 12V | 50mA | 100000MΩ | 1.96N | 160g | Silver | Top Actuator | Gull Wing | 250V | -20°C to +60°C | H 4.3mm x L 6mm x W 6mm | Through Hole | |||
Qty Web Price 2,000 $0.23 | 48,000 Ready to Ship! | N/A | 2220 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 600gf | Silver | Top Actuator | J-Lead | 250V | -40°C to +85°C | H 3.5mm x L 6.2mm x W 6.2mm | Surface Mount | ||||
PTS526SK15SMTR2LFS C&K PTS526 Series SPST-NO Off-Mom 260 gf Top Actuated Surface Mount Tactile Switch | Qty Web Price 4,000 $0.0399 8,000 $0.0389 16,000 $0.038 20,000 $0.0377 60,000 $0.0358 | 44,000 Ready to Ship! | 16 Weeks | 2424 | Reel | Off-Mom | SPST N.O. | 50VAC | 50mA | 100MΩ | Silver | 260g | Silver | Standard | Gull Wing | 250V | -20°C to +70°C | H 1.5mm x L 5.2mm x W 5.2mm | Surface Mount | ||
Qty Web Price 7,000 $0.305 | 42,000 Ready to Ship! | 16 Weeks | 2427 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1GΩ | Silver | 300g | Silver | Top Actuator | Solder | 250V | -40°C to +85°C | H 1.9mm x L 4.2mm x W 2.8mm | Surface Mount | |||
Qty Web Price 1,000 $0.335 2,000 $0.33 3,000 $0.325 4,000 $0.32 5,000 $0.31 | 40,000 Ready to Ship! | 16 Weeks | 2440 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | Silver | 225gf | Silver | Soft | Gull Wing | -40°C to +85°C | H 4.4mm x L 6.2mm x W 6.2mm | Surface Mount | |||||
Qty Web Price 2,500 $0.45 | 40,000 Ready to Ship! | 16 Weeks | 2406 | Reel | 2N | Gold | Soft | Gull Wing | L 7.15mm x W 3.8mm | Surface Mount | |||||||||||
Qty Web Price 2,000 $0.21 4,000 $0.20 | 36,000 Ready to Ship! | 16 Weeks | 2401 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Silver | 330g | Silver | Hard | J-Bend | 250V | -40°C to +85°C | L 6.8mm x W 6.2mm | Surface Mount | ||
Qty Web Price 800 $0.60 1,600 $0.585 2,400 $0.575 3,200 $0.57 4,000 $0.555 | 34,400 Ready to Ship! | 16 Weeks | 2320 | Reel | |||||||||||||||||
Qty Web Price 2,000 $0.29 | 34,000 Ready to Ship! | N/A | 2426 | Reel | Off-Mom | SPST N.O. | 32V | 10mA | 10MΩ | 350gf | Gold | Top Actuator | J-Lead | 250V | -40°C to +125°C | H 3.5mm x L 6.2mm x W 6.2mm | Surface Mount | ||||
Qty Web Price 2,000 $0.26 | 32,000 Ready to Ship! | 14 Weeks | 2422 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 10MΩ | 3N | Silver | 350g | Silver | Soft | Gull Wing | 250V | -40°C to +85°C | Surface Mount | |||
Qty Web Price 2,500 $1.24 | 30,500 Ready to Ship! | 16 Weeks | 2224 | Bulk | Off-Mom | SPST | 32VAC | 32V | 50mA | 1000MΩ | Silver | 130g | Tin | Top Actuator | PC Pin | 250V | -40°C to +85°C | Through Hole | |||
Qty Web Price 3,000 $0.27 | 24,000 Ready to Ship! | 16 Weeks | 2303 | Reel | Off-Mom | SPST N.O. | 32V | 50mA | 1000MΩ | 3N | Silver | 300g | Silver | Standard | Gull Wing | 250V | -40°C to +85°C | L 4.6mm x W 2.8mm | Surface Mount |
Added to Your Shopping Cart