Manufacturer Part #
KMR631NGULCLFS
KMR6 Series SPST-NO 32 V 3 N Microminiature SMT Top Actuated Tactile Switch
Product Specification Section
C&K KMR631NGULCLFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KMR631NGULCLFS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 32V |
Current Rating: | 50mA |
Insulation Resistance: | 1GΩ |
Contact Material: | Silver |
Operating Force: | 300gf |
Contact Plating: | Silver |
Actuator Style: | Top Actuator |
Termination Style: | Solder |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | H 1.9mm x L 4.2mm x W 2.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
63,000
USA:
21,000
Germany (Online Only):
42,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
7,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
7000 per Reel
Mounting Method:
Surface Mount