text.skipToContent text.skipToNavigation

Manufacturer Part #

KMR231GLFS

KMR 2 Series 4.2 x 2.6 x 1.9 mm 3 N Top Actuated Microminiature Tactile Switch

Product Specification Section
C&K KMR231GLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 3N
Contact Material: Silver
Operating Force: 300gf
Contact Plating: Silver
Actuator Style: Extended
Termination Style: Top-Push
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  1.9mm x L  4.2mm x W  2.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
119,000
USA:
77,000
Germany (Online Only):
42,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
7000
Multiple Of:
7000
Total
$1,575.00
USD
Quantity
Unit Price
7,000+
$0.225