text.skipToContent text.skipToNavigation

Manufacturer Part #

KSL0V211LFTR

KSL Series SPST Long Hard Plastic Side Actuator PC Pin IP60 Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
C&K KSL0V211LFTR - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Rated Voltage (VAC): 32VAC
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Contact Material: Silver
Operating Force: 130gf
Contact Plating: Tin
Actuator Style: Top Actuator
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
30,500
Germany (Online Only):
30,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,100.00
USD
Quantity
Web Price
2,500+
$1.24
Product Variant Information section