text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS645SM43SMTR92LFS

PTS645 Series SPST (Off-Mom) 50 mA 12 V Round Actuator SMT Tactile Switch

Product Specification Section
C&K PTS645SM43SMTR92LFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100GΩ
Actuation Force: 1.6N
Contact Material: Silver
Operating Force: 160gf
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +60°C
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
347,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.00
USD
Quantity
Unit Price
1,000
$0.123
2,000
$0.121
3,000
$0.12
4,000
$0.119
5,000+
$0.117