text.skipToContent text.skipToNavigation

Manufacturer Part #

KMS231GLFS

KMS Series Micro Mini SPST 3 N Gull Wing Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
C&K KMS231GLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 3N
Contact Material: Silver
Operating Force: 300gf
Contact Plating: Silver
Actuator Style: Standard
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  4.6mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
12,000
Germany (Online Only):
12,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
3,000+
$0.25
Product Variant Information section