Manufacturer Part #
KSC251JSPDLFS
KCS2 Series 50 mA 32 V SPST-NO Off-Mom Surface Mount Top Actuated Tactile Switch
Product Specification Section
C&K KSC251JSPDLFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K KSC251JSPDLFS - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 32V |
Current Rating: | 50mA |
Insulation Resistance: | 10MΩ |
Operating Force: | 600gf |
Contact Plating: | Silver |
Actuator Style: | Top Actuator |
Termination Style: | J-Lead |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | H 3.5mm x L 6.2mm x W 6.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount