| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
ProTek Devices PSOT05C Series 1 Channel 13.5 Vcl 6 Vbr 210 pF Bidirectional TVS Array - SOT-23 | Qty Unit Price 3,000 $0.177 6,000 $0.175 9,000 $0.174 12,000 $0.173 15,000 $0.17 | 237,000 Ready to Ship! | 12 Weeks | 2426 | Reel | SOT-23 (SC-59,TO-236) | 6V | 9.8/13.5V | Bi-Directional | 500W | 42A | 20µA | 500W | 1mA | 5V | -55°C to +150°C | -55°C to +150°C | 210pF | Surface Mount | |||
ProTek Devices PSM712 Series 1 Ch 17 Vcl 7.5 Vbr 75 pF Uni-directional TVS Array - SOT-23 | Qty Unit Price 3,000 $0.29 6,000 $0.285 12,000 $0.28 | 213,000 Ready to Ship! | 12 Weeks | 2526 | Reel | SOT-23 (SC-59,TO-236) | 7.5V | 43056V | Uni-Directional | 600W | 34A | 20µA | 600W | 1mA | 7V | -55°C to +150°C | -55°C to +150°C | 75pF | Surface Mount | |||
ProTek Devices PSOT36C Series 1 Channel 76.8 Vcl 40 Vbr 60 pF Bidirectional TVS Array - SOT-23 | Qty Unit Price 3,000 $0.156 6,000 $0.154 9,000 $0.153 15,000 $0.15 | 27,000 Ready to Ship! | 12 Weeks | 2537 | Reel | SOT-23 (SC-59,TO-236) | 40V | 51/76.8V | Bi-Directional | 500W | 9A | 1µA | 500W | 1mA | 36V | -55°C to +150°C | -55°C to +150°C | 60pF | Surface Mount | |||
| Qty Unit Price 3,000 $0.345 6,000 $0.34 9,000 $0.335 | 9,000 Ready to Ship! | 12 Weeks | 2528 | Reel | SOT-143 (TO-253-4) | 6V | 9.8V | Uni-Directional | 500W | 28A | 500W | 1mA | 5V | 5µA | 1.5V | -55°C to +150°C | -55°C to +150°C | 10pF | Surface Mount | |||
| Qty Unit Price 7,500 $0.0494 15,000 $0.0486 22,500 $0.0481 30,000 $0.0478 37,500 $0.0468 | 7,500 Ready to Ship! | 12 Weeks | 2426 | Reel | SMA (DO-214AC, SOD-106) | 94.4V | 137V | 1µA | 1mA | 85V | -55°C to +150°C | -55°C to +150°C | 104V | Surface Mount | ||||||||
| Qty Unit Price 500 $0.0618 2,000 $0.0599 7,500 $0.058 15,000 $0.0571 37,500 $0.055 | 7,500 Ready to Ship! | 12 Weeks | 2452 | Reel | SMA (DO-214AC, SOD-106) | 94V | 137V | 1µA | 1mA | 85V | -55°C to +150°C | -55°C to +150°C | 104V | Surface Mount | ||||||||
ProTek Devices SLVU2.8-4 Series 3 V 600 W 3 pF Multi-Line Ultra Low Capacitance TVS Array | Qty Unit Price 1,000 $0.42 2,000 $0.415 3,000 $0.41 5,000 $0.40 | 4,000 Ready to Ship! | 12 Weeks | 2532 | Reel | SOIC-8 | 3V | 21V | Uni-Directional | 600W | 30A | 600W | 1mA | 2.8V | 1µA | -55°C to +150°C | -55°C to +150°C | 3pF | Surface Mount | |||
| Qty Unit Price 98 $1.45 294 $1.43 490 $1.42 1,470 $1.40 2,450 $1.39 | 3,038 Ready to Ship! | 12 Weeks | 2518 | Tube | SOIC-8 | 2.8V | 18V | Bi-Directional | 1800W | Surface Mount | ||||||||||||
ProTek Devices GBLC05C Series 1 Channel 9.8 Vcl 6 Vbr 3 pF Bidirectional TVS Array - SOD-323 | Qty Unit Price 3,000 $0.25 6,000 $0.245 15,000 $0.24 | 3,000 Ready to Ship! | 12 Weeks | 2442 | Reel | SOD-323 | 6V | 9.8V | Bi-Directional | 350W | 1A | 5µA | 350W | 1mA | 5V | -55°C to +150°C | -55°C to +150°C | 3pF | Surface Mount | |||
ProTek Devices PSLC03 Series 1 Channel 19 Vcl 300 W 3 pF Uni-Directional SMT TVS Array -SOT-143 | Qty Unit Price 3,000 $0.255 9,000 $0.25 15,000 $0.245 | 3,000 Ready to Ship! | 12 Weeks | 2516 | Reel | SOT-143 (TO-253-4) | 4V | 42997V | Uni-Directional | 350W | 20A | 125µA | 350W | 1mA | 3.3V | -55°C to +150°C | -55°C to +150°C | 3pF | Surface Mount | |||
ProTek Devices PSOT12 Series 1 Ch 25.9 Vcl 13.3 V 150 pF Uni-directional TVS Array - SOT-23 | Qty Unit Price 3,000 $0.195 6,000 $0.192 9,000 $0.191 12,000 $0.19 15,000 $0.187 | 3,000 Ready to Ship! | 12 Weeks | 2503 | Reel | SOT-23 (SC-59,TO-236) | 13.3V | 25.9V | Uni-Directional | 500W | Surface Mount | |||||||||||
ProTek Devices SMDA05 Series 4 Channel 5 V 10 Vcl 550 pF Unidirectional TVS Array - SOIC-8 | Qty Unit Price 1,000 $1.12 2,000 $1.11 3,000 $1.10 | 3,000 Ready to Ship! | 12 Weeks | 2536 | Reel | SOIC-8 | 6V | 9.8/13.5V | Uni-Directional | 500W | 40A | 500W | 1mA | 5V | 20µA | 1.5V | -55°C to +150°C | -55°C to +150°C | 550pF | Surface Mount | ||
ProTek Devices SMDA05 Series 4 Channel 5 V 10 Vcl 550 pF Unidirectional TVS Array - SOIC-8 | Qty Unit Price 1 $2.18 10 $1.99 40 $1.88 150 $1.77 500 $1.67 | 1,995 Ready to Ship! | 12 Weeks | 1943 | Cut Tape Available in Mini-Reel | SOIC-8 | 6V | 9.8/13.5V | Uni-Directional | 500W | 40A | 500W | 1mA | 5V | 20µA | 1.5V | -55°C to +150°C | -55°C to +150°C | 550pF | Surface Mount | ||
ProTek Devices SM16LC24C Series 8 Ch 57 Vcl 26.7 Vbr 15 pF Bidirectional TVS Array - SOIC-16 | Qty Unit Price 10 $2.80 30 $2.76 100 $2.72 250 $2.69 750 $2.62 | 1,582 Ready to Ship! | 12 Weeks | 2448 | Tube | SOIC-16 | 26.7V | 57V | Bi-Directional | 500W | 10A | 500W | 1mA | 24V | 2µA | 1.5V | -55°C to +150°C | -55°C to +150°C | 15pF | Surface Mount | ||
| Qty Unit Price 2 $16.95 5 $16.82 25 $16.59 50 $16.49 150 $16.24 | 1,200 Ready to Ship! | 12 Weeks | 2503 | Bulk | AXIAL | 40V | 61.8V | Uni-Directional | 485A | 2000µA | 36V | -55°C to +175°C | -55°C to +175°C | Through Hole | ||||||||
ProTek Devices SMBD Series 12V 580W Bidirectional Multi-line Transient Voltage Suppressor Array | Qty Unit Price 1,000 $1.37 2,000 $1.36 3,000 $1.35 | 1,000 Ready to Ship! | 12 Weeks | 2316 | Reel | SOIC-8 | 13.3V | 32.9V | Bi-Directional | 800W | Surface Mount | |||||||||||
ProTek Devices PLC03-6 Series 2 Channel 20 Vcl 6.8 Vbr 8 pF Steering Diode TVS Array - SOIC-8 | Qty Unit Price 15 $1.53 40 $1.51 150 $1.49 400 $1.47 1,500 $1.43 | 650 Ready to Ship! | 12 Weeks | 2405 | Tube | SOIC-8 | 6.8V | 20V | Uni-Directional | 2000W | 100A | 25µA | 2000W | 1mA | 6V | -55°C to +150°C | -55°C to +150°C | 16pF | Surface Mount | |||
| Qty Unit Price 98 $2.57 294 $2.54 392 $2.53 980 $2.50 1,470 $2.47 | 588 Ready to Ship! | 12 Weeks | 2242 | Tube | SOIC-8 | 2.5V | 12.5V | Bi-Directional | 500W | Surface Mount | ||||||||||||
ProTek Devices 15KPA48 Series 53.3 V 5 mA Through Hole Silicon Transient Voltage Suppressor | Qty Unit Price 250 $10.72 | 450 Ready to Ship! | 12 Weeks | 2502 | Bulk | 53.3V | 85.9V | Bi-Directional | 8W | 175A | 10µA | 15kW | 5mA | 48V | -55°C to +175°C | -55°C to +175°C | Through Hole | |||||
| Qty Unit Price 1 $104.48 3 $103.06 5 $102.40 20 $100.65 30 $99.50 | 449 Ready to Ship! | 12 Weeks | 2538 | Tray | 200V | 335V | Bi-Directional | 180A | 10µA | 90W | 1mA | 180V | -55°C to +150°C | -55°C to +150°C | Chassis Mount | |||||||
| Qty Unit Price 15 $1.49 40 $1.48 150 $1.46 400 $1.44 1,500 $1.40 | 414 Ready to Ship! | 12 Weeks | 2230 | Tube | SOIC-8 | 6V | 9.8/13.5V | Uni-Directional | 500W | 40A | 500W | 1mA | 5V | 20µA | 1.5V | -55°C to +150°C | -55°C to +150°C | 550pF | Surface Mount | |||
ProTek Devices 1500 W 14 V Uni Directional Power Zener Transient Voltage Suppressor - DO-214AB | Qty Unit Price 3 $9.61 15 $9.50 40 $9.43 100 $9.36 250 $9.23 | 370 Ready to Ship! | 12 Weeks | 2501 | Bag | AXIAL | 86.7V | 126V | Uni-Directional | 15kW | 119A | 10µA | 15000W | 5mA | 78V | 7.5V | -55°C to +150°C | -55°C to +150°C | 1800pF | Through Hole | ||
| Qty Unit Price 2 $16.95 5 $16.82 25 $16.59 50 $16.49 150 $16.24 | 359 Ready to Ship! | 12 Weeks | 2210 | Bag | 53V | 77V | Uni-Directional | 30kW | 388A | 250µA | 30000W | 5mA | 48V | 7.5V | -55°C to +150°C | -55°C to +150°C | 2100pF | Through Hole | ||||
ProTek Devices SMDA12LCC Series 4 Ch 25.9 Vcl 13.3 Vbr 15 pF Bidirectional TVS Array - SOIC-8 | Qty Unit Price 10 $2.54 30 $2.51 100 $2.47 300 $2.44 1,000 $2.38 | 312 Ready to Ship! | 12 Weeks | 2309 | Tube | SOIC-8 | 13.3V | 19/25.9V | Bi-Directional | 500W | 27A | 1µA | 500W | 1mA | 12V | 1.5V | -55°C to +150°C | -55°C to +150°C | 15pF | Surface Mount | ||
ProTek Devices SM16LC36C Series 8 Ch 72 Vcl 40 Vbr 15 pF Bidirectional TVS Array - SOIC-16 | Qty Unit Price 10 $2.71 30 $2.68 100 $2.64 250 $2.61 750 $2.54 | 307 Ready to Ship! | 12 Weeks | 2503 | Tube | SOIC-16 | 40V | 53/72V | Bi-Directional | 500W | 7A | 500W | 1mA | 36V | 2µA | 1.5V | -55°C to +150°C | -55°C to +150°C | 15pF | Surface Mount |
Added to Your Shopping Cart