
Manufacturer Part #
GBLC05C-LF-T7
GBLC05C Series 1 Channel 9.8 Vcl 6 Vbr 3 pF Bidirectional TVS Array - SOD-323
Product Specification Section
ProTek Devices GBLC05C-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices GBLC05C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6V |
Clamping Voltage-Max: | 9.8V |
Directional: | Bi-Directional |
Power Dissipation: | 350W |
Peak Output Current: | 1A |
Reverse Leakage Current: | 5µA |
Peak Power: | 350W |
Test Current: | 1mA |
Standoff Voltage: | 5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 3pF |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
15,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount