text.skipToContent text.skipToNavigation

Manufacturer Part #

SLVU2.8-4-LF-T7

SLVU2.8-4 Series 3 V 600 W 3 pF Multi-Line Ultra Low Capacitance TVS Array

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
ProTek Devices SLVU2.8-4-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3V
Clamping Voltage-Max: 21V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 30A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 2.8V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
1,000
Germany (Online Only):
3,000
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,070.00
USD
Quantity
Web Price
1,000
$1.07
2,000
$1.06
3,000
$1.05
4,000
$1.04
5,000+
$1.02
Product Variant Information section