15KPA78A-LF in Bag by ProTek Devices | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA78A-LF

1500 W 14 V Uni Directional Power Zener Transient Voltage Suppressor - DO-214AB

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
ProTek Devices 15KPA78A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 86.7V
Clamping Voltage-Max: 126V
Directional: Uni-Directional
Power Dissipation: 15kW
Peak Output Current: 119A
Reverse Leakage Current: 10µA
Peak Power: 15000W
Test Current: 5mA
Standoff Voltage: 78V
Forward Voltage: 7.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 1800pF
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
832
USA:
832
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.69
USD
Quantity
Unit Price
1
$9.69
5
$9.57
25
$9.46
100
$9.36
250+
$9.23
Product Variant Information section