
Manufacturer Part #
SMDA05-LF-T7
SMDA05 Series 4 Channel 5 V 10 Vcl 550 pF Unidirectional TVS Array - SOIC-8
Product Specification Section
ProTek Devices SMDA05-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SMDA05-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 6V |
Clamping Voltage-Max: | 9.8V/13.5V |
Directional: | Uni-Directional |
Power Dissipation: | 500W |
Peak Output Current: | 40A |
Peak Power: | 500W |
Test Current: | 1mA |
Standoff Voltage: | 5V |
Reverse Current-Max: | 20µA |
Forward Voltage: | 1.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 550pF |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$1.06
3,000
$1.05
4,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount