PSOT12-LF-T7 in Reel by ProTek Devices | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PSOT12-LF-T7

PSOT12 Series 1 Ch 25.9 Vcl 13.3 V 150 pF Uni-directional TVS Array - SOT-23

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
ProTek Devices PSOT12-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 25.9V
Directional: Uni-Directional
Power Dissipation: 500W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$567.00
USD
Quantity
Unit Price
3,000
$0.189
6,000
$0.187
9,000
$0.186
12,000
$0.185
15,000+
$0.182
Product Variant Information section