
Manufacturer Part #
PSOT36C-LF-T7
PSOT36C Series 1 Channel 76.8 Vcl 40 Vbr 60 pF Bidirectional TVS Array - SOT-23
Product Specification Section
ProTek Devices PSOT36C-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices PSOT36C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 40V |
Clamping Voltage-Max: | 51V/76.8V |
Directional: | Bi-Directional |
Power Dissipation: | 500W |
Peak Output Current: | 9A |
Reverse Leakage Current: | 1µA |
Peak Power: | 500W |
Test Current: | 1mA |
Standoff Voltage: | 36V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 60pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
144,000
USA:
144,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.146
6,000
$0.144
9,000
$0.143
12,000
$0.142
15,000+
$0.14
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount