Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
Vishay VCUT Series 30 V Bi-Directional Asymmetrical Single Line ESD-Protection -SOD-882 | Qty Unit Price 8,000 $0.0324 16,000 $0.0319 32,000 $0.0314 40,000 $0.0313 120,000 $0.0303 | 544,000 Ready to Ship! | N/A | 2402 | Reel | SOD-882 | Bi-Directional | 30V | 14.5V | 8pF | -40°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.0484 9,000 $0.0472 15,000 $0.0467 30,000 $0.0459 60,000 $0.0448 | 141,000 Ready to Ship! | 13 Weeks | 2425 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 16V | 8V | 6V | 5V | 260pF | -55°C to +150°C | ±30kV | 480W | 200µA | 30A | -55°C to +150°C | Surface Mount | |
Qty Unit Price 750 $0.176 2,250 $0.172 3,750 $0.171 11,250 $0.167 18,750 $0.164 | 39,000 Ready to Ship! | N/A | 2447 | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.0687 9,000 $0.067 12,000 $0.0665 30,000 $0.0651 45,000 $0.0637 | 27,000 Ready to Ship! | N/A | 2404 | Reel | 1 | Uni-Directional | 2.5V | 53.3V | 161pF | -65°C to +175°C | Surface Mount | |||||||||
Qty Unit Price 15,000 $0.0575 30,000 $0.0566 45,000 $0.056 60,000 $0.0554 | 15,000 Ready to Ship! | N/A | 2324 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 26V | 16.5V | 13.5V | 12V | 50pF | -55°C to +150°C | ±30V | 312W | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0646 9,000 $0.063 12,000 $0.0625 30,000 $0.0612 45,000 $0.0599 | 15,000 Ready to Ship! | N/A | 2414 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 19.4V | 20V | 16.5V | 15V | -55°C to +150°C | 200µA | 8A | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.0569 9,000 $0.0555 15,000 $0.0549 30,000 $0.054 60,000 $0.0526 | 9,000 Ready to Ship! | N/A | 2434 | Reel | SOT-23 (SC-59,TO-236) | 1 | Bi-Directional | 1.2V | 600pF | -40°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 8,000 $0.0382 16,000 $0.0377 24,000 $0.0373 40,000 $0.0369 80,000 $0.036 | 8,000 Ready to Ship! | N/A | 2309 | Reel | SOD-882 | 1 | Uni-Directional | 9V | 5V | 3.3V | 25pF | -40°C to +125°C | ±30kV | 0.5µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,500 $0.112 7,000 $0.11 10,500 $0.109 17,500 $0.107 | 7,000 Ready to Ship! | N/A | 2335 | Reel | SMA (DO-214AC, SOD-106) | Surface Mount | ||||||||||||||
Qty Unit Price 3,000 $0.0605 9,000 $0.059 12,000 $0.0586 30,000 $0.0573 45,000 $0.0561 | 3,000 Ready to Ship! | N/A | 2420 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 19.2V | 11V | 9V | 8V | 80pF | -55°C to +150°C | ±30V | 345W | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 750 $1.35 1,500 $1.34 3,000 $1.33 | 750 Ready to Ship! | N/A | 2420 | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.0451 6,000 $0.0443 12,000 $0.0436 15,000 $0.0434 45,000 $0.042 | 0 | N/A | 2450 | Reel | SOD-123 | Surface Mount | ||||||||||||||
Qty Unit Price 3,000 $0.0451 6,000 $0.0443 12,000 $0.0436 15,000 $0.0434 45,000 $0.042 | 0 | N/A | Reel | SOD-123 | Surface Mount | |||||||||||||||
Qty Unit Price 3,000 $0.0569 9,000 $0.0555 15,000 $0.0549 30,000 $0.054 60,000 $0.0526 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | 1 | Bi-Directional | 1.2V | 600pF | -40°C to +125°C | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.0542 9,000 $0.0529 15,000 $0.0522 30,000 $0.0514 60,000 $0.0501 | 0 | 12 Weeks | Reel | SOT-23 (SC-59,TO-236) | 1 | Bi-Directional | 12.3V | 4.6V | 600pF | -40°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.0542 9,000 $0.0529 15,000 $0.0522 30,000 $0.0514 60,000 $0.0501 | 0 | 12 Weeks | Reel | SOT-23 (SC-59,TO-236) | 1 | Bi-Directional | 12.3V | 4.6V | 600pF | -40°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 15,000 $0.0659 30,000 $0.0648 45,000 $0.0637 | 0 | N/A | Reel | |||||||||||||||||
Qty Unit Price 15,000 $0.0659 30,000 $0.0648 45,000 $0.0637 | 0 | N/A | Reel | |||||||||||||||||
Qty Unit Price 15,000 $0.0622 30,000 $0.0612 45,000 $0.0606 60,000 $0.0599 | 0 | N/A | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.0484 9,000 $0.0472 15,000 $0.0467 30,000 $0.0459 60,000 $0.0448 | 0 | 13 Weeks | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 16V | 8V | 6V | 5V | 260pF | -55°C to +150°C | ±30kV | 480W | 200µA | 30A | -55°C to +150°C | Surface Mount | ||
Qty Unit Price 3,000 $0.0623 9,000 $0.0607 12,000 $0.0603 30,000 $0.059 45,000 $0.0578 | 0 | N/A | 2337 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 9V | 7V | 5V | 4V | 310pF | -55°C to +150°C | ±30V | 480W | 1A | -55°C to +150°C | Surface Mount | ||
Qty Unit Price 3,000 $0.0623 9,000 $0.0607 12,000 $0.0603 30,000 $0.059 45,000 $0.0578 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 9V | 7V | 5V | 4V | 310pF | -55°C to +150°C | ±30V | 480W | 1A | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0605 9,000 $0.059 12,000 $0.0586 30,000 $0.0573 45,000 $0.0561 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 19.2V | 11V | 9V | 8V | 80pF | -55°C to +150°C | ±30V | 345W | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.0597 9,000 $0.0582 12,000 $0.0578 30,000 $0.0566 45,000 $0.0554 | 0 | N/A | Reel | |||||||||||||||||
Qty Unit Price 15,000 $0.0575 30,000 $0.0566 45,000 $0.0561 60,000 $0.0554 | 0 | N/A | Reel |
Added to Your Shopping Cart