Manufacturer Part #
GSOT03C-E3-08
GSOT03C Series 12.3 V 600 pF Surface Mount Two-Line ESD-Protection- SOT-23
Product Specification Section
Vishay GSOT03C-E3-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay GSOT03C-E3-08 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 12.3V |
Breakdown Voltage-Max: | 4.6V |
Capacitance: | 600pF |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000
$0.0584
9,000
$0.0562
15,000
$0.0553
45,000
$0.0532
75,000+
$0.0514
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount