text.skipToContent text.skipToNavigation

Manufacturer Part #

GSOT03-E3-08

GSOT03 Series Single Channel 1.2 Vcl SMT ESD Protection Diode - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Vishay GSOT03-E3-08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 1.2V
Capacitance: 600pF
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.00
USD
Quantity
Web Price
3,000
$0.061
9,000
$0.0587
15,000
$0.0577
45,000
$0.0556
75,000+
$0.0537
Product Variant Information section