SMF48A-E3-08 in Reel by Vishay | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF48A-E3-08

SMFXXA Series 48 V 200 W SMT Uni-Directional ESD Protection Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Vishay SMF48A-E3-08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 2.5V
Breakdown Voltage-Min: 53.3V
Capacitance: 161pF
Operating Temp Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.80
USD
Quantity
Unit Price
3,000
$0.0716
9,000
$0.0698
12,000
$0.0693
30,000
$0.0679
45,000+
$0.0664
Product Variant Information section