Manufacturer Part #
GSOT15C-E3-08
GSOT15C Series 12.3 V 120 pF SMT Bi-Directional ESD Protection Diode - SOT-23
Product Specification Section
Vishay GSOT15C-E3-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay GSOT15C-E3-08 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 19.4V |
Breakdown Voltage-Max: | 20V |
Breakdown Voltage-Min: | 16.5V |
Standoff Voltage: | 15V |
Operating Temp Range: | -55°C to +150°C |
Leakage Current: | 200µA |
Peak Output Current: | 8A |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
15,000
Germany (Online Only):
12,000
Factory Lead Time:
N/A
Quantity
Web Price
3,000
$0.0667
9,000
$0.0641
15,000
$0.063
30,000
$0.0614
60,000+
$0.0591
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount