GSOT05C-E3-08 in Reel by Vishay | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

GSOT05C-E3-08

GSOT05C Series 16 V 600 pF Surface Mount Two-Line ESD-Protection - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Vishay GSOT05C-E3-08 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 16V
Breakdown Voltage-Max: 8V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Capacitance: 260pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±30kV
Rated Power: 480W
Leakage Current: 200µA
Peak Output Current: 30A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The GSOT05C-GS08 is a part of GSOT03C series having 16 V, 600 pF, Surface Mount, Two-Line ESD-Protection, operating temperature as -40 °C to 125 °C with SOT-23 package style.

Key Features:

  • Two-line ESD-protection device
  • ESD-protection acc. IEC 61000-4-2
    • ± 30 kV contact discharge
    • ± 30 kV air discharge
  • Space saving SOT-23 package
  • AEC-Q101 qualified
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/E

Applications:

  • Input rectification (soft start)
  • Vishay input diodes, switches and output rectifiers which are available in identical package outlines
Read More...
Pricing Section
Global Stock:
51,000
USA:
51,000
300,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.20
USD
Quantity
Unit Price
3,000
$0.0484
9,000
$0.0472
15,000
$0.0467
30,000
$0.0459
60,000+
$0.0448
Product Variant Information section