| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 3,000 $0.165 6,000 $0.163 9,000 $0.162 12,000 $0.16 | 615,000 Ready to Ship! | N/A | 2449 | Reel | SOT-323 (SC-70) | 2 | Bi-Directional | 50V | 30.3V | 9.3pF | -55°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.097 6,000 $0.0953 9,000 $0.0943 12,000 $0.0936 15,000 $0.0915 | 90,000 Ready to Ship! | N/A | 2452 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 20V | 7.2V | 6.4V | 5.2V | 152pF | -65°C to +150°C | ±30kV | 1µA | -65°C to +150°C | Surface Mount | |||
| Qty Unit Price 3,000 $0.0263 9,000 $0.0257 15,000 $0.0254 30,000 $0.025 60,000 $0.0243 | 87,000 Ready to Ship! | N/A | 2442 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.192 6,000 $0.19 9,000 $0.187 | 54,000 Ready to Ship! | N/A | 2516 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 9V | 5.5V | 40pF | -40°C to +85°C | ±8kV | 100nA | -55°C to +125°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0269 9,000 $0.0263 15,000 $0.026 30,000 $0.0255 60,000 $0.0249 | 45,000 Ready to Ship! | N/A | 2529 | Reel | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.193 6,000 $0.191 9,000 $0.189 12,000 $0.188 15,000 $0.185 | 36,000 Ready to Ship! | N/A | 2524 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 70V | 30.3V | 25.4V | 24V | 11pF | -65°C to +150°C | 23kV | 1nA | 3A | -65°C to +150°C | Surface Mount | ||
Nexperia IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6 | Qty Unit Price 3,000 $0.22 6,000 $0.215 15,000 $0.21 | 24,000 Ready to Ship! | N/A | 2506 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 9V | 6V | 5.5V | 2.5pF | -40°C to +85°C | ±8kV | 100nA | -55°C to +125°C | Surface Mount | |||
| Qty Unit Price 10,000 $0.187 | 10,000 Ready to Ship! | N/A | 2548 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 5.5V | 1pF | -40°C to +85°C | 8kV | -55°C to +125°C | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0909 6,000 $0.0893 9,000 $0.0884 12,000 $0.0878 15,000 $0.0858 | 9,000 Ready to Ship! | N/A | 2433 | Reel | SOD-323 | 1 | Bi-Directional | 70V | 30.3V | 25.4V | 24V | 11pF | -65°C to +150°C | 1nA | 3A | -65°C to +150°C | Surface Mount | |||
Nexperia PESD4V0Z1Bxxx 4 V 0.45 pF SMT Bidirectional ESD Protection Diode - DSN0603-2 | Qty Unit Price 9,000 $0.108 18,000 $0.107 27,000 $0.106 36,000 $0.105 | 9,000 Ready to Ship! | N/A | 1836 | Reel | Surface Mount | ||||||||||||||
Nexperia PESD Series 4.5 V 2.6 pF Ultra Low Capacitance ESD Protection Diode - SOD-323 | Qty Unit Price 3,000 $0.131 6,000 $0.13 9,000 $0.129 12,000 $0.128 15,000 $0.126 | 6,000 Ready to Ship! | N/A | 2513 | Reel | SOD-323 | 1 | Uni-Directional | 6.8V | 4.5V | 2.6pF | -55°C to +150°C | Surface Mount | |||||||
| Qty Unit Price 5,000 $0.103 10,000 $0.102 15,000 $0.101 20,000 $0.10 | 5,000 Ready to Ship! | N/A | 2540 | Reel | DFN-10 | 4 | Uni-Directional | 4.6V | 6V | 5.5V | 0.6pF | -40°C to +85°C | 15kV | 1µA | -55°C to +125°C | Surface Mount | ||||
| Qty Unit Price 3,000 $0.265 9,000 $0.26 15,000 $0.255 | 3,000 Ready to Ship! | N/A | 2438 | Reel | SC-74 (TSOP-6) | 5 | Uni-Directional | 33V | 29V | 25.5V | 24V | 45pF to 70pF | -65°C to +150°C | 200W | 0.05nA | 4A | -65°C to +150°C | Surface Mount | ||
| Qty Unit Price 1 $0.415 15 $0.335 75 $0.29 300 $0.25 1,500 $0.20 | 2,109 Ready to Ship! | N/A | 1903 | Cut Tape Available in Mini-Reel | SOD-323 | 1 | Bi-Directional | 70V | 30.3V | 25.4V | 24V | 11pF | -65°C to +150°C | 1nA | 3A | -65°C to +150°C | Surface Mount | |||
Nexperia PESD Series 4.5 V 2.6 pF Ultra Low Capacitance ESD Protection Diode - SOD-323 | Qty Unit Price 1 $0.475 15 $0.39 75 $0.345 300 $0.30 1,500 $0.25 | 1,060 Ready to Ship! | N/A | 2325 | Cut Tape Available in Mini-Reel | SOD-323 | 1 | Uni-Directional | 6.8V | 4.5V | 2.6pF | -55°C to +150°C | Surface Mount | |||||||
| Qty Unit Price 1 $0.515 15 $0.43 75 $0.38 300 $0.335 1,500 $0.285 | 803 Ready to Ship! | N/A | 1835 | Cut Tape Available in Mini-Reel | SOD-323 | 1 | Bi-Directional | 44V | 20.3V | 17.1V | 15V | 16pF | -65°C to +150°C | ±23kV | 50nA | -65°C to +150°C | Surface Mount | |||
| Qty Unit Price 1 $0.495 15 $0.41 75 $0.36 300 $0.32 1,500 $0.27 | 217 Ready to Ship! | N/A | 1925 | Cut Tape Available in Mini-Reel | SOD-323 | 1 | Bi-Directional | 33V | 8.2V | 7V | 5V | 75pF | -65°C to +150°C | ±30kV | 1µA | -65°C to +150°C | Surface Mount | |||
| Qty Unit Price 1 $0.455 15 $0.37 75 $0.325 300 $0.285 1,500 $0.235 | 13 Ready to Ship! | N/A | 1913 | Cut Tape Available in Mini-Reel | SOD-323 | 1 | Bi-Directional | 26V | 6.9V | 101pF | -65°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 3,000 $0.06 6,000 $0.059 9,000 $0.0584 12,000 $0.058 15,000 $0.0566 | 0 | N/A | Reel | SOD-123 | Surface Mount | |||||||||||||||
Nexperia BAT46 Series 100 V 250 mA Surface Mount Single Schottky Barrier Diode - SOD-123F | Qty Unit Price 3,000 $0.06 6,000 $0.059 9,000 $0.0584 12,000 $0.058 15,000 $0.0566 | 0 | N/A | Reel | SOD-123F | Surface Mount | ||||||||||||||
| Qty Unit Price 3,000 $0.0324 9,000 $0.0316 12,000 $0.0314 30,000 $0.0307 45,000 $0.03 | 0 | N/A | Reel | SOD-123 | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.115 6,000 $0.114 9,000 $0.113 12,000 $0.112 15,000 $0.11 | 0 | N/A | Reel | SOT-323 (SC-70) | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.0837 6,000 $0.0822 9,000 $0.0814 12,000 $0.0808 15,000 $0.0789 | 0 | N/A | Reel | SOT-143 (TO-253-4) | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.0697 6,000 $0.0685 9,000 $0.0678 12,000 $0.0673 15,000 $0.0658 | 0 | N/A | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||
| Qty Unit Price 3,000 $0.173 6,000 $0.171 9,000 $0.169 | 0 | N/A | Reel |
Added to Your Shopping Cart