text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV74,215

BAV74 Series 50 V 250 mW Surface Mount Small Signal Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2323
Product Specification Section
Nexperia BAV74,215 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The BAV74,215 consists of two high-speed switching diodes with common cathodes, fabricated in planar technology, and encapsulated in a small SOT23 plastic SMD package.

Features:

  • Small plastic SMD package
  • High switching speed: max. 4 ns
  • Continuous reverse voltage: max. 50 V
  • Repetitive peak reverse voltage: max. 60 V
  • Repetitive peak forward current: max. 450 mA.

Applications:

  • High-speed switching in thick and thin-film circuits

 

 

 
Pricing Section
Global Stock:
18,000
USA:
18,000
108,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$41.40
USD
Quantity
Web Price
3,000
$0.0138
12,000
$0.0132
30,000
$0.0128
75,000
$0.0125
120,000+
$0.0119