Manufacturer Part #
PESD5V0L1BA,115
PESDxL1BA Series 33 V 75 pF Low Capacitance ESD Protection Diode - SOD-323
Product Specification Section
Nexperia PESD5V0L1BA,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PESD5V0L1BA,115 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 33V |
Breakdown Voltage-Max: | 8.2V |
Breakdown Voltage-Min: | 7V |
Standoff Voltage: | 5V |
Capacitance: | 75pF |
Operating Temp Range: | -65°C to +150°C |
ESD Voltage-Max: | ±30kV |
Leakage Current: | 1µA |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
217
USA:
217
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.24
15
$0.179
75
$0.144
300
$0.115
1,500+
$0.0797
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOD-323
Mounting Method:
Surface Mount