text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3L1BA,115

PESD Series 26 V 101 pF Low Capacitance ESD Protection Diode - SOD-323

Product Specification Section
Nexperia PESD3V3L1BA,115 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 26V
Breakdown Voltage-Max: 6.9V
Capacitance: 101pF
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.24
USD
Quantity
Web Price
1
$0.235
15
$0.178
75
$0.143
300
$0.114
1,500+
$0.0787