text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD24VL1BA,115

PESD Series 24 V 11 pF Bi-Directional ESD Protection Diode - SOD-323

Product Specification Section
Nexperia PESD24VL1BA,115 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 70V
Breakdown Voltage-Max: 30.3V
Breakdown Voltage-Min: 25.4V
Standoff Voltage: 24V
Capacitance: 11pF
Operating Temp Range: -65°C to +150°C
Leakage Current: 1nA
Peak Output Current: 3A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
87,000
USA:
87,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.00
USD
Quantity
Web Price
3,000
$0.046
9,000
$0.0443
15,000
$0.0435
60,000
$0.0415
90,000+
$0.0402