Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
BAT46WH,115 Nexperia BAT46 Series 100 V 250 mA Surface Mount Single Schottky Barrier Diode - SOD-123F | Qty Web Price 3,000 $0.0292 9,000 $0.0281 15,000 $0.0277 45,000 $0.0266 75,000 $0.0257 | 3,603,000 Ready to Ship! | 8 Weeks | 2408 | Reel | SOD-123F | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0178 12,000 $0.017 30,000 $0.0165 75,000 $0.016 120,000 $0.0153 | 1,194,000 Ready to Ship! | 6 Weeks | 2351 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0311 9,000 $0.03 30,000 $0.0288 60,000 $0.0282 120,000 $0.027 | 1,128,000 Ready to Ship! | 8 Weeks | 2423 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 13V | 6.2V | 5V | 89pF | -65°C to +150°C | ±30kV | 50nA | -65°C to +150°C | Surface Mount | ||||
Qty Web Price 10,000 $0.0313 20,000 $0.0306 30,000 $0.0301 40,000 $0.0298 50,000 $0.0289 | 1,060,000 Ready to Ship! | 6 Weeks | 2424 | Reel | SOT-363 (SC-70-6, SC-88) | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0139 12,000 $0.0133 45,000 $0.0127 75,000 $0.0125 150,000 $0.0119 | 882,000 Ready to Ship! | 6 Weeks | 2322 | Reel | Surface Mount | |||||||||||||||
PESD5V0L1UA,115 Nexperia PESDXL1UA Series 7.2 V 30 pF Uni-Directional ESD Protection Diode - SOD-323 | Qty Web Price 3,000 $0.0461 9,000 $0.0444 15,000 $0.0437 60,000 $0.0417 90,000 $0.0404 | 711,000 Ready to Ship! | 6 Weeks | 2404 | Reel | SOD-323 | 1 | Uni-Directional | 12V | 7.2V | 6.4V | 5V | 30pF | -55°C to +150°C | ±26kV | 100nA | -65°C to +150°C | Surface Mount | ||
Qty Web Price 3,000 $0.0419 9,000 $0.0402 12,000 $0.0398 30,000 $0.0385 45,000 $0.0373 | 630,000 Ready to Ship! | 6 Weeks | 2419 | Reel | SOT-143 (TO-253-4) | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.046 9,000 $0.0443 15,000 $0.0435 60,000 $0.0415 90,000 $0.0402 | 570,000 Ready to Ship! | 12 Weeks | 2310 | Reel | SOD-323 | 1 | Bi-Directional | 70V | 30.3V | 25.4V | 24V | 11pF | -65°C to +150°C | 1nA | 3A | -65°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.0794 9,000 $0.0763 12,000 $0.0755 30,000 $0.0731 45,000 $0.0707 | 543,000 Ready to Ship! | 6 Weeks | 2332 | Reel | SOT-323 (SC-70) | 2 | Bi-Directional | 50V | 30.3V | 9.3pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0178 12,000 $0.017 30,000 $0.0165 75,000 $0.016 120,000 $0.0153 | 537,000 Ready to Ship! | 6 Weeks | 2402 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0432 9,000 $0.0416 15,000 $0.0409 60,000 $0.039 90,000 $0.0378 | 525,000 Ready to Ship! | 12 Weeks | 2411 | Reel | SOD-323 | 1 | Bi-Directional | 33V | 8.2V | 7V | 5V | 75pF | -65°C to +150°C | ±30kV | 1µA | -65°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.0433 9,000 $0.0417 15,000 $0.041 60,000 $0.0391 90,000 $0.0379 | 504,000 Ready to Ship! | 12 Weeks | 2342 | Reel | SOD-323 | 1 | Bi-Directional | 44V | 20.3V | 17.1V | 15V | 16pF | -65°C to +150°C | ±23kV | 50nA | -65°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.0403 9,000 $0.0388 15,000 $0.0381 60,000 $0.0364 90,000 $0.0352 | 501,000 Ready to Ship! | 12 Weeks | 2249 | Reel | SOD-323 | 1 | Bi-Directional | 26V | 6.9V | 101pF | -65°C to +150°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0373 9,000 $0.0359 15,000 $0.0352 30,000 $0.0344 60,000 $0.0331 | 435,000 Ready to Ship! | 6 Weeks | 2406 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 11V | 100V | 0.6pF to 0.75pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0798 9,000 $0.0767 12,000 $0.0759 30,000 $0.0735 45,000 $0.0711 | 399,000 Ready to Ship! | 6 Weeks | 2402 | Reel | SOT-323 (SC-70) | 2 | Bi-Directional | 50V | 30.3V | 9.3pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0429 9,000 $0.0414 15,000 $0.0407 60,000 $0.0388 90,000 $0.0376 | 378,000 Ready to Ship! | 6 Weeks | 2411 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 20V | 7.2V | 6.4V | 5.2V | 152pF | -65°C to +150°C | ±30kV | 1µA | -65°C to +150°C | Surface Mount | |||
Qty Web Price 10,000 $0.032 20,000 $0.0313 40,000 $0.0306 50,000 $0.0303 150,000 $0.029 | 320,000 Ready to Ship! | 6 Weeks | 2411 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.0513 9,000 $0.0495 15,000 $0.0486 60,000 $0.0464 90,000 $0.045 | 282,000 Ready to Ship! | 6 Weeks | 2326 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 20V | 6V | 5.2V | 3.3V | 207pF | -65°C to +150°C | ±23kV | 2µA | -65°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.0415 9,000 $0.04 15,000 $0.0393 60,000 $0.0375 90,000 $0.0363 | 240,000 Ready to Ship! | 6 Weeks | 2414 | Reel | SOD-323 | 1 | Bi-Directional | 14V | 9.5V | 45pF | -65°C to +150°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0294 12,000 $0.0281 30,000 $0.0273 75,000 $0.0265 120,000 $0.0253 | 240,000 Ready to Ship! | 8 Weeks | 2423 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 13V | 6.2V | 5V | 89pF | -65°C to +150°C | ±30kV | 50nA | -65°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.0447 9,000 $0.0431 30,000 $0.0414 60,000 $0.0405 120,000 $0.0388 | 237,000 Ready to Ship! | 8 Weeks | 2346 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 20V | 6V | 3.3V | 300pF | -65°C to +150°C | ±23kV | 2µA | -65°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.0516 9,000 $0.0497 15,000 $0.0488 60,000 $0.0466 90,000 $0.0451 | 216,000 Ready to Ship! | 12 Weeks | 2416 | Reel | SOD-323 | 1 | Bi-Directional | 37V | 16.7V | 19pF | -65°C to +150°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0996 9,000 $0.0958 15,000 $0.0941 30,000 $0.0918 60,000 $0.0883 | 204,000 Ready to Ship! | 8 Weeks | 2413 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 9V | 5.5V | 40pF | -40°C to +85°C | ±8kV | 100nA | -55°C to +125°C | Surface Mount | |||||
Qty Web Price 3,000 $0.0302 9,000 $0.029 15,000 $0.0285 45,000 $0.0275 75,000 $0.0265 | 198,000 Ready to Ship! | 6 Weeks | 2416 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0996 9,000 $0.0958 15,000 $0.0941 30,000 $0.0918 60,000 $0.0883 | 165,000 Ready to Ship! | 8 Weeks | 2413 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 9V | 5.5V | 40pF | -40°C to +85°C | ±8kV | 100nA | -55°C to +125°C | Surface Mount |
Added to Your Shopping Cart