Part Details | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Amplifier Type | No of Channels | 3dB Bandwidth-Min | Slew Rate-Nom | Input Offset Voltage-Max | Gain Bandwidth Product | Average Bias Current-Max | Supply Voltage | Power Dissipation | Common Mode Rejection Ratio | Supply Current | Output Type | Power Supply Rejection Ratio | Operating Temp Range | DC Voltage Gain | Phase Margin | Low Noise | Output Current | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 2,500 $0.0401 10,000 $0.0389 25,000 $0.0382 62,500 $0.0375 100,000 $0.0364 | 2,972,500 Ready to Ship! | 8 Weeks | 2415 | Reel | SOIC-8 | Low Power | 2 | 0.6V/µs | 7mV | 1.1MHz | 150nA | 3V to 30V | 85dB | 0.7mA | 0°C to 70°C | 100dB | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Unit Price 2,500 $0.0776 7,500 $0.0756 10,000 $0.075 25,000 $0.0734 37,500 $0.0718 | 2,562,500 Ready to Ship! | 10 Weeks | 2413 | Reel | SOIC-8 | Low Power | 2 | 0.6V/µs | 7mV | 1.1MHz | 150pA | 3V to 30V | 85dB | 1.2mA | -40°C to +125°C | 100dB | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Unit Price 2,500 $0.0401 10,000 $0.0389 25,000 $0.0382 62,500 $0.0375 100,000 $0.0364 | 2,392,500 Ready to Ship! | 10 Weeks | 2324 | Reel | SOIC-8 | General Purpose | 2 | 0.6V/µs | 5mV | 1.1MHz | 150nA | 3V to 30V | 85dB | 0.7mA | 100dB | -40°C to +105°C | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Unit Price 2,500 $0.0555 7,500 $0.0541 12,500 $0.0534 25,000 $0.0526 50,000 $0.0513 | 1,915,000 Ready to Ship! | 8 Weeks | 2343 | Reel | SOIC-8 | Low Power | 2 | 0.6V/µs | 7mV | 1.1MHz | 150nA | 3V to 30V | 85dB | 0.7mA | 0°C to 70°C | 100dB | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Unit Price 4,000 $0.104 8,000 $0.103 12,000 $0.102 16,000 $0.101 20,000 $0.0985 | 1,776,000 Ready to Ship! | 10 Weeks | 2418 | Reel | MSOIC-8 | Low Power | 2 | 0.6V/µs | 7mV | 1.1MHz | 150pA | 3V to 30V | 85dB | 1.2mA | -40°C to +125°C | 100dB | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Unit Price 2,500 $0.0744 7,500 $0.0725 10,000 $0.072 25,000 $0.0705 37,500 $0.069 | 1,585,000 Ready to Ship! | 10 Weeks | 2412 | Reel | SOIC-8 | General Purpose | 2 | 0.6V/µs | 5mV | 1.1MHz | 150nA | 3V to 30V | 85dB | 0.7mA | 100dB | -40°C to +105°C | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Unit Price 2,500 $0.0558 7,500 $0.0545 25,000 $0.0531 50,000 $0.0523 100,000 $0.0508 | 1,577,500 Ready to Ship! | 10 Weeks | 2344 | Reel | SOIC-14 | General Purpose | 4 | 0.4V/µs | 5mV | 1.3MHz | 100nA | 3V to 30V | 400mW | 80dB | 1.5mA | 110dB | -40°C to +105°C | 40nV/√Hz | 70mA | Surface Mount | ||||||
Qty Unit Price 2,500 $0.0716 5,000 $0.0703 7,500 $0.0696 10,000 $0.0691 12,500 $0.0675 | 1,532,500 Ready to Ship! | 10 Weeks | 2320 | Reel | TSSOP-14 | Surface Mount | ||||||||||||||||||||
Qty Unit Price 2,500 $0.0768 7,500 $0.0748 10,000 $0.0743 25,000 $0.0727 37,500 $0.0711 | 1,492,500 Ready to Ship! | 10 Weeks | 2409 | Reel | SOIC-8 | Surface Mount | ||||||||||||||||||||
Qty Unit Price 2,500 $0.0528 5,000 $0.052 10,000 $0.0511 12,500 $0.0508 37,500 $0.0491 | 1,302,500 Ready to Ship! | 10 Weeks | 2403 | Reel | SOIC-14 | Surface Mount | ||||||||||||||||||||
Qty Unit Price 2,500 $0.0835 7,500 $0.0814 10,000 $0.0808 25,000 $0.0791 37,500 $0.0774 | 1,272,500 Ready to Ship! | 10 Weeks | 2427 | Reel | SOIC-14 | Low Power | 4 | 0.4V/µs | 7mV | 1.3MHz | 150pA | 3V to 30V | 80dB | 1.5mA | -40°C to +125°C | 100dB | 40nV/√Hz | 70mA | Surface Mount | |||||||
Qty Unit Price 2,500 $0.0546 7,500 $0.0532 12,500 $0.0526 25,000 $0.0517 50,000 $0.0504 | 1,187,500 Ready to Ship! | 8 Weeks | 2418 | Reel | SOIC-8 | General Purpose | 2 | 0.6V/µs | 7mV | -250nA | 3V to 32V | 70dB | 1.5mA | 100dB | 0°C to 70°C | 40mA | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.148 9,000 $0.146 12,000 $0.145 30,000 $0.143 45,000 $0.141 | 1,167,000 Ready to Ship! | 20 Weeks | 2417 | Reel | SOT-23-5 (SOT-25) | General Purpose | 1 | 1V/µs | 6mV | 3MHz | 200nA | 2.7V to 12V | 80dB | 0.95mA | Rail to Rail | -40°C to +125°C | 80dB | 60° | 25nV/√Hz | Surface Mount | ||||||
Qty Unit Price 3,000 $0.45 6,000 $0.445 12,000 $0.44 15,000 $0.435 | 1,107,000 Ready to Ship! | 20 Weeks | 2347 | Reel | SOT-23-5 (SOT-25) | 1 | 50V/ms | 2mV | Surface Mount | |||||||||||||||||
Qty Unit Price 2,500 $0.51 5,000 $0.505 7,500 $0.495 | 1,060,000 Ready to Ship! | 20 Weeks | 2413 | Reel | SOIC-8 | General Purpose | 2 | 1.3V/µs | 3mV | 4MHz | 100nA | 2.7V to 12V | 80dB | 2mA | Rail to Rail | -40°C to +125°C | 68° | 9nV/√Hz | 80mA | Surface Mount | ||||||
Qty Unit Price 2,500 $0.0401 10,000 $0.0389 25,000 $0.0382 62,500 $0.0375 100,000 $0.0364 | 1,055,000 Ready to Ship! | 10 Weeks | 2421 | Reel | SOIC-8 | Low Power | 2 | 0.6V/µs | 7mV | 1.1MHz | 150pA | 3V to 30V | 85dB | 1.2mA | -40°C to +125°C | 100dB | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Unit Price 2,500 $0.0401 10,000 $0.0389 25,000 $0.0382 62,500 $0.0375 100,000 $0.0364 | 1,017,500 Ready to Ship! | 10 Weeks | 2419 | Reel | SOIC-8 | Surface Mount | ||||||||||||||||||||
AS331KTR-G1 Diodes Incorporated AS331 Series 36 V 250 nA Single Precision Voltage Comparator - SOT-23-5 | Qty Unit Price 3,000 $0.0696 9,000 $0.0678 12,000 $0.0674 30,000 $0.0659 45,000 $0.0645 | 993,000 Ready to Ship! | 8 Weeks | 2321 | Reel | SOT-23-5 (SOT-25) | Surface Mount | |||||||||||||||||||
Qty Unit Price 2,500 $0.0627 7,500 $0.0612 25,000 $0.0596 50,000 $0.0588 100,000 $0.0571 | 947,500 Ready to Ship! | 8 Weeks | 2352 | Reel | SOIC-14 | Low Power | 4 | 0.4V/µs | 7mV | 1.3MHz | 100pA | 3V to 30V | 400mW | 80dB | 1.5mA | 0°C to 70°C | 100dB | 40nV/√Hz | 70mA | Surface Mount | ||||||
Qty Unit Price 4,000 $0.0716 12,000 $0.0699 20,000 $0.0691 40,000 $0.068 80,000 $0.0664 | 888,000 Ready to Ship! | 10 Weeks | 2419 | Reel | MSOIC-8 | Low Power | 2 | 0.6V/µs | 7mV | 1.1MHz | 150pA | 3V to 30V | 85dB | 1.2mA | -40°C to +125°C | 100dB | 55nV/√Hz | 60mA | Surface Mount | |||||||
Qty Unit Price 2,500 $0.117 7,500 $0.115 12,500 $0.114 25,000 $0.113 50,000 $0.111 | 842,500 Ready to Ship! | 10 Weeks | 2352 | Reel | SOIC-8 | Low Noise | 2 | 7V/µs | 2mV | 15MHz | 750nA | ±15V | 100dB | 5mA | -40°C to +125°C | 100dB | 55° | 4.5nV/√Hz | 29mA | Surface Mount | ||||||
Qty Unit Price 2,500 $0.0729 7,500 $0.071 10,000 $0.0705 25,000 $0.069 37,500 $0.0675 | 820,000 Ready to Ship! | 10 Weeks | 2413 | Reel | SOIC-14 | Surface Mount | ||||||||||||||||||||
Qty Unit Price 3,000 $0.0901 9,000 $0.0879 15,000 $0.0869 45,000 $0.0848 75,000 $0.083 | 816,000 Ready to Ship! | 10 Weeks | 2420 | Reel | SOT-23-5 (SOT-25) | Low Power | 1 | 0.4V/µs | 4mV | 0.8MHz | 150nA | 3V to 30V | 85dB | 600µA | 110dB | -40°C to +125°C | 60° | 40nV/√Hz | 40mA | 1 | Surface Mount | |||||
Qty Unit Price 2,500 $0.0632 7,500 $0.0616 12,500 $0.0609 25,000 $0.0599 50,000 $0.0584 | 762,500 Ready to Ship! | 8 Weeks | 2417 | Reel | SOIC-8 | General Purpose | 2 | 0.6V/µs | 7mV | 1MHz | -500nA | 3V to 32V | 70dB | 1.5mA | 100dB | -40°C to +105°C | 60mA | 1 | Surface Mount | |||||||
Qty Unit Price 2,500 $0.0812 7,500 $0.0791 10,000 $0.0786 25,000 $0.0769 37,500 $0.0752 | 735,000 Ready to Ship! | 8 Weeks | 2414 | Reel | SOIC-14 | Low Power | 4 | 0.4V/µs | 7mV | 1.3MHz | 100pA | 3V to 30V | 400mW | 80dB | 1.5mA | 0°C to 70°C | 100dB | 40nV/√Hz | 70mA | Surface Mount |
Added to Your Shopping Cart