Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 3,000 $0.101 6,000 $0.099 9,000 $0.098 12,000 $0.0973 15,000 $0.095 | 9,000 Ready to Ship! | N/A | 2446 | Reel | |||||||||||||||
AOTA-B160808S2R2MT Abracon AOTA-B160808S Series 0603 2.2 uH ±20 % 1.1 A 240 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.118 6,000 $0.117 9,000 $0.116 12,000 $0.115 15,000 $0.113 | 6,000 Ready to Ship! | 20 Weeks | 2417 | Reel | 2.2µH | 1A | ±20% | Yes | 290mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 0603 (1608 Metric) | 2 | 1 | Surface Mount | ||
AOTA-B201208S1R0MT Abracon AOTA-B201208S Series 0805 1 uH ±20 % 3.5 A 46 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.102 6,000 $0.10 9,000 $0.099 12,000 $0.0983 15,000 $0.096 | 6,000 Ready to Ship! | 12 Weeks | 2419 | Reel | 1µH | 3.2A | ±20% | Yes | 50mΩ | -40°C to +125°C | 0805 (2012 Metric) | 2 | 1 | Surface Mount | ||||
AOTA-B201210S2R2MT Abracon AOTA-B201210S Series 0805 2.2 uH ±20 % 2.2 A 100 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.11 6,000 $0.108 12,000 $0.107 15,000 $0.105 | 6,000 Ready to Ship! | 12 Weeks | 2419 | Reel | 2.2µH | 1.9A | ±20% | Yes | 112mΩ | Metal | 1MHz | -40°C to +125°C | 0805 (2012 Metric) | 2 | 1 | Surface Mount | ||
AOTA-B201608S2R2MT Abracon AOTA-B201608S Series 0806 2.2 uH ±20 % 2 A 134 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.102 6,000 $0.10 9,000 $0.099 12,000 $0.0983 15,000 $0.096 | 6,000 Ready to Ship! | 20 Weeks | 2419 | Reel | 2.2µH | 1.8A | ±20% | Yes | 148mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 0806 (2016 Metric) | 2 | 1 | Surface Mount | ||
Qty Unit Price 3,000 $0.099 6,000 $0.0973 9,000 $0.0963 12,000 $0.0956 15,000 $0.0934 | 6,000 Ready to Ship! | 10 Weeks | 2411 | Reel | 1µH | 4.2A | ±20% | Yes | 37mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 0806 (2016 Metric) | 2 | 1 | Surface Mount | |||
AOTA-B201610S1R5MT Abracon AOTA-B201610S Series 0806 1.5 uH ±20 % 3.2 A 64 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.099 6,000 $0.0973 9,000 $0.0963 12,000 $0.0956 15,000 $0.0934 | 6,000 Ready to Ship! | 10 Weeks | 2419 | Reel | 1.5µH | 2.8A | ±20% | Yes | 74mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 0806 (2016 Metric) | 2 | 1 | Surface Mount | ||
AOTA-B201610S4R7MT Abracon AOTA-B201610S Series 0806 4.7 uH ±20 % 1.5 A 213 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.099 6,000 $0.0973 9,000 $0.0963 12,000 $0.0956 15,000 $0.0934 | 6,000 Ready to Ship! | 10 Weeks | 2419 | Reel | 4.7µH | 1.3A | ±20% | Yes | 235mΩ | 1MHz | -40°C to +125°C | 0806 (2016 Metric) | 2 | 1 | Surface Mount | |||
AOTA-B252008S100MT Abracon AOTA-B252008S Series 1008 10 uH ±20 % 1.05 A 507 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.102 6,000 $0.10 9,000 $0.099 12,000 $0.0983 15,000 $0.096 | 6,000 Ready to Ship! | 20 Weeks | 2419 | Reel | 10µH | 950mA | ±20% | Yes | 570mΩ | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||
AOTA-B252008S4R7MT Abracon AOTA-B252008S Series 1008 4.7 uH ±20 % 2 A 165 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.102 6,000 $0.10 9,000 $0.099 12,000 $0.0983 15,000 $0.096 | 6,000 Ready to Ship! | 20 Weeks | 2419 | Reel | 4.7µH | 1.8A | ±20% | Yes | 180mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 2 | 1 | Surface Mount | |||
Qty Unit Price 3,000 $0.0849 6,000 $0.0834 9,000 $0.0825 12,000 $0.0819 15,000 $0.08 | 6,000 Ready to Ship! | 20 Weeks | 2419 | Reel | 10µH | 1.2A | ±20% | Yes | 420mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||
AOTA-B252010S1R5MT Abracon AOTA-B252010S Series 1008 1.5 uH ±20 % 4.1 A 37 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.0849 6,000 $0.0834 9,000 $0.0825 12,000 $0.0819 15,000 $0.08 | 6,000 Ready to Ship! | 20 Weeks | 2421 | Reel | 1.5µH | 3.6A | ±20% | Yes | 42mΩ | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||
AOTA-B252010S3R3MT Abracon AOTA-B252010S Series 1008 3.3 uH ±20 % 2.2 A 95 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.0849 6,000 $0.0834 9,000 $0.0825 12,000 $0.0819 15,000 $0.08 | 6,000 Ready to Ship! | 20 Weeks | 2421 | Reel | 3.3µH | 1.9A | ±20% | Yes | 110mΩ | 1MHz | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||
AOTA-B252010S4R7MT Abracon AOTA-B252010S Series 1008 4.7 uH ±20 % 1.7 A 124 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.0806 6,000 $0.0792 9,000 $0.0784 12,000 $0.0778 15,000 $0.076 | 6,000 Ready to Ship! | 20 Weeks | 2432 | Reel | 4.7µH | 1.6A | ±20% | Yes | 136mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | ||
Qty Unit Price 3,000 $0.118 6,000 $0.117 9,000 $0.116 12,000 $0.115 15,000 $0.113 | 3,000 Ready to Ship! | 20 Weeks | 2422 | Reel | 470nH | 3A | ±20% | Yes | 43mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 0603 (1608 Metric) | 2 | L 1.6mm x W 0.8mm x H 0.8mm | 1 | Surface Mount | ||
Qty Unit Price 3,000 $0.093 6,000 $0.0914 9,000 $0.0905 12,000 $0.0898 15,000 $0.0877 | 3,000 Ready to Ship! | 20 Weeks | 2411 | Reel | 1µH | 3.7A | ±20% | Yes | 52mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 0806 (2016 Metric) | 2 | L 2mm x W 1.6mm x H 0.8mm | 1 | Surface Mount | ||
AOTA-B201610S2R2MT Abracon AOTA-B201610S Series 0806 2.2 uH ±20 % 2.3 A 66 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.099 6,000 $0.0973 9,000 $0.0963 12,000 $0.0956 15,000 $0.0934 | 3,000 Ready to Ship! | 10 Weeks | 2421 | Reel | 2.2µH | 2A | ±20% | Yes | 74mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 0806 (2016 Metric) | 2 | 1 | Surface Mount | ||
Qty Unit Price 3,000 $0.0821 6,000 $0.0807 9,000 $0.0799 12,000 $0.0793 15,000 $0.0775 | 3,000 Ready to Ship! | 20 Weeks | 2438 | Reel | 1µH | 4.5A | ±20% | Yes | 30mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||
AOTA-B252010S2R2MT Abracon AOTA-B252010S Series 1008 2.2 uH ±20 % 2.6 A 57 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.0806 6,000 $0.0792 9,000 $0.0784 12,000 $0.0778 15,000 $0.076 | 3,000 Ready to Ship! | 20 Weeks | 2422 | Reel | 2.2H | 2.3A | ±20% | Yes | 65mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | ||
Qty Unit Price 3,000 $0.0849 6,000 $0.0834 9,000 $0.0825 12,000 $0.0819 15,000 $0.08 | 3,000 Ready to Ship! | 20 Weeks | 2421 | Reel | 470nH | 5.7A | ±20% | Yes | 20mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 1008 (2520 Metric) | 2 | 1 | Surface Mount | |||
AOTA-B160808S1R0MT Abracon AOTA-B160808S Series 0603 1 uH ±20 % 2 A 95 mOhm SMT Molded Power Inductor | Qty Unit Price 3,000 $0.112 6,000 $0.111 9,000 $0.11 15,000 $0.108 | 0 | 20 Weeks | Reel | 1µH | 1.8A | ±20% | Yes | 110mΩ | 1MHz | -40°C to +125°C | -40°C to +125°C | 0603 (1608 Metric) | 2 | 1 | Surface Mount |
Added to Your Shopping Cart