text.skipToContent text.skipToNavigation

Manufacturer Part #

AOTA-B201210S2R2MT

AOTA-B201210S Series 0805 2.2 uH ±20 % 2.2 A 100 mOhm SMT Molded Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Abracon AOTA-B201210S2R2MT - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 1.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 112mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Web Price
3,000
$0.115
6,000
$0.113
9,000
$0.111
12,000
$0.11
15,000+
$0.108
Product Variant Information section