text.skipToContent text.skipToNavigation

Manufacturer Part #

AOTA-B252010SR47MT

AOTA-B252010S Series 1008 0.47 uH ±20 % 6.1 A 16 mOhm SMT Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Abracon AOTA-B252010SR47MT - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 5.7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 20mΩ
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.70
USD
Quantity
Unit Price
3,000
$0.0849
6,000
$0.0834
9,000
$0.0825
12,000
$0.0819
15,000+
$0.08
Product Variant Information section