text.skipToContent text.skipToNavigation

Manufacturer Part #

AOTA-B252010S4R7MT

AOTA-B252010S Series 1008 4.7 uH ±20 % 1.7 A 124 mOhm SMT Molded Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Abracon AOTA-B252010S4R7MT - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 136mΩ
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.80
USD
Quantity
Unit Price
3,000
$0.0806
6,000
$0.0792
9,000
$0.0784
12,000
$0.0778
15,000+
$0.076
Product Variant Information section