text.skipToContent text.skipToNavigation

Manufacturer Part #

AOTA-B252010S1R0MT

AOTA-B252010S Series 1008 1 uH ±20 % 4.7 A 27 mOhm SMT Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Abracon AOTA-B252010S1R0MT - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 30mΩ
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$259.20
USD
Quantity
Unit Price
3,000
$0.0864
6,000
$0.0849
9,000
$0.084
12,000
$0.0834
15,000+
$0.0815
Product Variant Information section