Manufacturer Part #
AOTA-B252010S2R2MT
AOTA-B252010S Series 1008 2.2 uH ±20 % 2.6 A 57 mOhm SMT Molded Power Inductor
Product Specification Section
Abracon AOTA-B252010S2R2MT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AOTA-B252010S2R2MT - Technical Attributes
Attributes Table
Inductance-Nom: | 2.2H |
Rated Current-Max: | 2.3A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 65mΩ |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
Case Size: | 1008 (2520 Metric) |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0806
6,000
$0.0792
9,000
$0.0784
12,000
$0.0778
15,000+
$0.076
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount